PDP SEO Portlet

TLP2367(TPR,E

Optocoupler Totem-Pole-OUT DC-IN Single 5-Pin SOIC Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2367(TPR,E
Secondary Manufacturer Part#: TLP2367(TPR,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260 °C
50 MBd
10 mA
20 mW
2 ns
Surface Mount
1
-40 to 125 to 125 °C
Totem-Pole
5SOIC
1.9 V
5
3.7 x 4.55 x 2.1 mm
5 V
Extended Industrial
SOIC
1 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.90483
6000+
$0.90022
12000+
$0.8956
24000+
$0.89098
48000+
$0.88637