MCP4728A1T-E/UN
Digital to Analog Converter, 4 Channels, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 10 Pins, MSOP
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Surface Mount | ||
| Serial I2C | ||
| 4 | ||
| 10 | ||
| 5.5, 2.7 V | ||
| 125 °C | ||
| -40 °C | ||
| Voltage | ||
| Quad 12-Bit Voltage Output DACs | ||
| 12 Bits | ||
| 5.5 V | ||
| 2.7 V | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8542390040 | 
| Schedule B: | 8542390010 |