Discover unparalleled performance and reliability with TAIYO YUDEN's advanced capacitor series. The RAHT/RSHT and RAHV/RCHV/RSHV series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are engineered to set new power management and longevity standards.
RAHT/RSHT Series
Elevate your systems with TAIYO YUDEN's RAHT/RSHT series Conductive Polymer Hybrids Aluminum Electrolytic Capacitors. Engineered to combine the advantages of conductive polymers and aluminum electrolytics, these capacitors guarantee superior power management and extended lifespan with great electrical characteristics. The RAHT/RSHT series provides robustness and a safe operating environment due to its vibration-resistant structures and open failure mode.
Buy nowFeatures
- Vibration resistance guaranteed up to 30G
- Superior electrical performance with Low ESR and high ripple current
- Ensured product longevity by low leak current
- High operating temperature capability of up to 150℃
- AEC-Q200 qualified (RAHT series)
Specifications
- Case size: φ6.3x5.8 to φ12.5x13.5
- Capacitance: 22uF to 820uF
- Rated vol: 6.3V to 80V
- Operating temp range: -55℃ to +105℃, -55℃ to +125℃, -55℃ to +135℃
- Rated ripple current (max): 900 mArms to 4,500 mArms
- Endurance (hr): 10,000 max (105℃), 6,000 max (125℃), 4,000 max (135℃)
Applications
RAHT Series: Automotive Applications, including engine and motor system, power steering, body control module, BMS system, brake system, parking assist system, lighting system, AD&ADAS system, navigation system, sensor system, airbag control unit.
RSHT Series: Industrial Applications
- Telecommunication equipment: base station
- Industrial devices: servers, network equipment, security camera, power supply (AC/DC, DC/DC)
RAHV/RCHV/RSHV Series
Experience superior performance with TAIYO YUDEN's RAHV/RCHV/RSHV series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors. By combining the efficiency of conductive polymers with the reliability of aluminum electrolytics, the capacitors deliver optimal power handling, long lifespan, and enhanced stability. The diverse lineup offers a wide range of case sizes to meet all your device needs. Trust in cutting-edge technology for your applications.
Buy nowFeatures
- Superior electrical performance with Low ESR and high ripple current
- Ensured product longevity by low leak current
- High operating temperature capability of up to 150℃
- AEC-Q200 qualified (RAHV/RCHV series)
Specifications
- Case size: φ5x5.8 to φ10x12.5
- Capacitance: 10uF to 560uF
- Rated vol: 6.3V to 80V
- Operating temp range: -55℃ to +105℃, -55℃ to +125℃, -55℃ to +135℃
- Rated ripple current (max): 500 mArms to 3,000 mArms
- Endurance (hr): 10,000 max (105℃), 4,000 max (125℃), 4,000 max (135℃ )
Applications
RAHV Series: Automotive Applications (Powertrain and safety), including engine and motor system, power steering, body control module, BMS system, brake system, parking assist system
RCHV Series: Automotive Applications (Body and infotainment), including lighting system, AD&ADAS system, navigation system, sensor system, airbag control unit
RSHV Series: Industrial Applications
- Telecommunication equipment: base station
- Industrial devices: servers, network equipment, security camera, power supply (AC/DC, DC/DC)
Brochure
Product Line-Up
View this product line-up to learn more about TAIYO YUDEN’s family of Conductive Polymer Hybrid Aluminum Electrolytic Capacitors.
Video
Product Overview
Check out this video to learn more about TAIYO YUDEN’s Conductive Polymer Hybrid Aluminum Electrolytic Capacitors and how they can help meet your design requirements.

