Custom Meta Tags

Hero Banner

Intro - LC

Next-generation medical connectivity

Molex offers state-of-the-art products that deliver high-performance connections in harsh environments with vibration and repeated sterilizations. Learn how you can leverage the decades of experience that meet the most stringent standards including the IEC-60601-1 standard for safety and performance while connecting everything from analog to high-speed digital.

Quick Links:

Fiber Optic Cable Assemblies | Fiber Optic Connectors | D-Sub Products | RF Connectors
FFC/FPC Connectors | I/O Connectors | Cable Assemblies


Fiber Optic Cable Assemblies - MM

HD AOC

Molex HDMI Ultra-High-Definition AOCs support high definition (1080p) and ultra-high definition (4K & 8K) videos, Deep Color (48bit), 3D and multi-channel digital audio on a single cable. Standard passive high-speed HDMI cables cannot carry 4K video much further than 3 meters.  Utilizing hybrid copper and fiber optics, Molex HDMI AOCs provide full signal integrity over a 100m distance and offer future-proof bandwidth for the next generation of video displays. 

See Products

Molex HDMI Ultra-High-Definition AOCs

Horizontal line


Fiber Optic Connectors - MM

The full range of fiber optic connectors and adapters provide customers with a wide range of design, manufacturing and value-added service for the medical market.  From small form factor and industrial versions to outdoor, ultra-bend and MTP/MPO data center solutions, Molex has the fiber optic products for your applications.   

EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style

EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, Shutter One Side

EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Snap Mount Style

LC Adapter, Simplex, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style, Low Profile

LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, SC Footprint, Single Side Metal Shutters

LC2+ Connector, Singlemode, 127µm Ceramic PC Ferrule, White Housing, Straight Boot for Bare Fiber

See all LC2+ Products

fiber optic connector

Horizontal line


D-Sub - MM

Some applications require the time-tested ruggedness and reliability of D-Sub connectors. Molex provides a wide range of features and benefits including plastic or metal back shells, protective caps, latching hardware and water-proof IP67 ratings. Discover all of the benefits of the Molex family of high current-rated connectors.

FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 8-10 AWG

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 9 Circuits, 5 Signal Contacts Loaded, Green Insulator

FCT D-Sub Grounded Plug with Waterproof Backshell

See all 172704 Series products

D-Sub connectors

Horizontal line


RF Connectors - MM

Given the prevalence of digital technology in today’s ultra-connected world, it’s easy to overlook the critical importance of radio frequency (RF) transmission. Yet RF coaxial connectors and cables are essential for all types of wireless communication. Molex gives customers a comprehensive array of specialized solutions, optimized for applications ranging from automotive to medical and everything in between.

See All 73358 series Products

RF connectors

Horizontal line


FFC FPC Connectors - MM

The FFC/FPC connectors provide an extensive combination of actuators for easy-on connections. With features such as versatile and independent double-bottom contact design, wide temperature ranges and 0.50mm or 1.00mm pitch, these connectors offer maximum design flexibility.

Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Right-Angle, Bottom Contact, 4.46mm Height, 105°C Operating Temperature, 40 Circuits, Gold (Au) Plating

Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Vertical, 5.60mm Height, 105°C Operating Temperature, 40 Circuits, Gold (Au) Plating

See all 200485 series products

FFC/FPC connectors

Horizontal line


I O Connectors - MM

I/O Connectors

Molex’s wide range of USB products includes USB Type-A, USB Type-B, USB Type-C, USB 4, USB 3.0, standard USB 2.0, Micro USB and Mini-B, with various configurations, orientation, soldering and mounting options that support splashproof and waterproof devices, reversible function, power delivery, high-data transmission rate and reliable connectivity.

HDMI Connectors

0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, with Through Hole Shell Tabs and Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free

HDMI Receptacle, Vertical, 8.50mm Mounted Height, Surface Mount, Gold (Au) Flash Plating, with Cap, 19 Circuits, Tape and Reel, Lead-Free

HDMI v2.1 Receptacle, Right-Angle, Gold Flash Plating, without Mylar, without Flange, Tape and Reel, 19 Circuits

USB Connectors

Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76µm Palladium Nickel Plating

Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Single Row, Surface Mount, Gold (Au) Plating, Waterproof

Micro USB Connectors

Micro-USB B Receptacle, Bottom Mount, Surface Mount, with Solder Tabs, Lead-Free

Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free

Micro-USB B Receptacle without Flange, Surface Mount, Waterproof, Lead-Free

See all Micro-USB products

USB connector

Horizontal line


Cable Assemblies - MM

Cable Assemblies

Molex been providing a wide range of cable assemblies to customers in almost every industry. The comprehensive design, manufacturing and testing process ensures the highest quality and reduces the need for extensive tooling.

High-Speed Pluggable I/O cable Assemblies

SFP+-to-SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch

zQSFP+-to-zQSFP+ Cable Assembly, 30 AWG, 1.0m Length

Off-the -Shelf (OTS) Discrete Wire Cable Assemblies

Horizontal line


Circular MT Optical Cable Assemblies - MM

Circular MT Optical Cable Assemblies

Today’s Medical and Industrial equipment generate vast amounts of data that require optical communications to move data at high speeds. These fixed pieces of equipment are not locked away in a datacenter. Instead, these machines are out on the factory or hospital floor requiring a more robust connection than can be obtained with standard SFP/SFP+ style interconnects.

  • MT ferrules are recessed in the connector and receptacle housings ensuring scoop-proof mating which prevents damage to alignment pins and ferrule end face
  • Aluminum connector and receptacle housings provide a robust interconnect with exceptional pull strength
  • Electro Magnetic Interference (EMI) gasket provide seals and EMI
  • Stainless Steel locking mechanism provides a secure latch to prevent accidental de-mating
  • Standard MT ferrules which provide an industry-standard interface with high density and reliable performance
  • Enables custom board-to-board stack-height requirements
  • Designed for round, multi-fiber jackets to provide improved fiber Management

 Download Datasheet

Quote required for purchase, submit request here

Circular MT Optical Cable Assemblies

Molex logo SHARED CONTENT

Molex Logo

ebook - GBL

The Future of Electronic Connectivity in Medical Imaging

Read the eBook to learn how Molex is making the connection that matter in medical imaging applications.

Powering the Future of Medical Imaging ebook thumbnail

Ultrasound video - GBL

Rugged, Reliable Connectivity in Medical Imaging Applications

Molex’s wide range of products delivers complete connectivity in medical imaging applications from the display and human-machine interface to the internal and external connections of the processing unit.

ultrasound machine

Story Design - GBL

Connection Solutions in Medical Imaging

Molex products communicate with other devices and quickly transfer large amounts of data while ensuring exceptional connectivity. Learn more about the Molex products that are inside medical imaging systems.

doctor using medical imaging equipment

Printed circuit solutions

Printed Circuit Solutions

Today’s devices are getting smaller and evolving in design. Molex offers versatile printed circular solutions that are adaptable in a range of specialized substrates and technologies - including PEDOT polymer, flexible silver and more.

 
printed circuit

Cable configurator - GBL

Various connector cables

Custom Cable Creator

Create, concept and design using the Custom Cable Creator tool. The tool provides 3D images, downloadable drawings and price quotes.

Resources - GBLS

Videos

Videos:

Quote modal

 
Thank you for your request. An Avnet specialist will be in touch.
 

 

Back to Top