Extensively recognized and applied in numerous market segments like Industrial, Telecommunication, Datacom, Medical, Energy, Transportation, Military, Aerospace, and Consumer, Amphenol harsh environment connectors are designed to meet a wide range of requirements. These rugged connectors with IP67 sealing prevent water ingress and provide protection to equipment, and are equipped with ruggedized housings to withstand rough handling. The Thermoplastic housing and metal die cast shells enhance their strength and efficiency to withstand demanding conditions in outdoor, industrial automation, and agricultural settings.
Single Pair Ethernet (SPE) for Rugged Applications
With the introduction of several new Ethernet standards, factory automation programs utilizing Industrial Internet of Things (IIoT) connectivity now have expanded capabilities to communicate in the same language from sensors and input devices, all the way up to the cloud. Whether the requirement is for a single twisted pair up to 1km away (10BASE-T1L) , or a 10GBASE-T connection (Cat6A) carrying real time inspection data over a four pair connection, Amphenol has a full range of Industrial Ethernet connectors to reliably help carry the load.
Amphenol offers a range of interconnect and cable assembly products which support Power over Ethernet (PoE) or Power over Data Line (PoDL), so that remote devices can be powered through the same connection that carries the signals.
- Single Pair Ethernet (SPE) Connectors and Cable Assemblies
- ix Industrial™ Connectors and Cable Assemblies
Next Generation Single Pair Ethernet (SPE)
Single Pair Ethernet (SPE) connectors and cable assemblies for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1Gb/s. SPE eliminates slow expensive and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems.
IP20 Connectors
Featuring robust right angle and vertical PCB mount SPE jacks mate to field terminable plugs, Amphenol’s IP20 Connectors provide a complete shielded interface with metal latching features. Current handling up to 4A supports PoDL (Power over Data Link) capability up to 1km.

Benefits:
- Supports Ethernet protocols of 1Gb/s up to 40m, and 10Mb/s up to 1km
- Minimizes connector and cabling cost, increases cabling density and ease of installation
- Supports PoDL, up to 1km cable lengths with no signal degradation
- Suitable for Pin-in-Paste assembly and prevents damage from mechanical stresses
- Provides excellent EMI immunity
- Prevents accidental unmating
- Easier field installation and service
Features:
- Two way 600MHz data transmission
- 2 contacts and 2 wire cable for single pair ethernet (SPE)
- 4A current rating
- PCB mount jack shields have robust integrated solder tails with available board-locks
- Mated pair maintains 360° shielding for the signal contacts
- Positive latching with robust thumb-actuated metal latch
- IDC (Insulation Displacement) termination plugs
IP67 Circular Push-Pull Connectors and Cable Assemblies
IP67 rated with M12 size circular form factor. Robust right angle and vertical PCB mount, and solder cup SPE jacks mate to field terminable plugs, providing a complete shielded interface with latching features. Current handling up to 4A supports PoDL (Power over Data Link) capability up to 1km.

Benefits:
- Supports Ethernet protocols of 1Gb/s up to 40m, and 10Mb/s up to 1km
- Minimizes connector and cabling cost, increases cabling density and ease of installation
- Supports PoDL, up to 1km cable lengths with no signal degradation
- Suitable for Pin-in-Paste assembly and prevents damage from mechanical stresses
- Provides excellent EMI immunity
- Prevents accidental unmating
- Easier field installation and service
Features:
- Two way 600MHz data transmission
- 2 contacts and 2 wire cable for single pair ethernet (SPE)
- 4A current rating
- PCB mount jack shields have robust integrated solder tails with available board-locks
- Mated pair maintains 360° shielding for the signal contacts
- Positive latching with robust thumb-actuated metal latch
- IDC (Insulation Displacement) termination plugs
Explore Amphenol’s Other Ruggedized I/O Solutions
Next Generation Industrial IoT Connectivity
ix Industrial™ connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.
ix Industrial™ IP20 Connectors
ix Industrial™ connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.

Benefits:
- Fully qualified second source intermateable with other vendors’ products
- 10mm connector pitch provides greater port density
- Supports Ethernet/IP and common protocols including Profinet, DeviceNet, EtherCAT, Modbus and others
- Provides excellent EMI immunity for use in electrically noisy environments
- Extremely robust mating to prevent accidental disconnection, and more durable than RJ45 latch
- Provides secure connection to the PCB protecting SMT joint integrity under mechanical stresses
- High durability
- Ease of custom cabling or repair in the field with IDC contacts
- Solder version for high volume assembly
- Controlled mating for Ethernet, Signal/Bus, other ports
Features:
- Complies with IEC61076-3-124
- 75% smaller than RJ45
- 10 position connector with Cat6A 10GBASE-T performance and PoE capability
- 360° shielding through mated pair
- 2-point metal latching
- Heavy duty shield solder hold-down tabs on PCB mount receptacles
- 5000 mating cycles
- Field terminable IDC plugs with solder options
ix Industrial™ IP6X Rectangular Push-Pull Connectors and Cable Assemblies
The ix Industrial™ IP6X Rectangular Push-Pull connector and cable assembly solution provides Cat6A Ethernet connectivity using the IEC 61076-3-124 mating interface, and full sealing to IP65, IP66 and IP67 specifications. Intended for use in industrial ethernet applications requiring additional environmental protection, it is suitable for any indoor and outdoor rugged/harsh environments.

Benefits:
- Meets all performance parameters of standard ix Industrial interconnect
- Protects the mated interface and equipment from dust and water ingress
- Lock engages to prevent unlatching for extra security
- Impact and vibration resistant; easy to operate
- Minimal space required in both vertical and horizontal directions; easy to install and use and does not add excess weight to equipment
- Easy integration for designers
- Field installable or factory certified cable assembly
Features:
- EC 61076-3-124 mating interface
- IP6X sealed
- 2 Stage locking latch
- Robust, ergonomic design
- Small, lightweight form factor Field terminable IDC plugs with solder options
- Mates to IP20 receptacle
- Cable termination
Explore Amphenol’s Other Ruggedized I/O Solutions
Resources
- IP20 Series Connectors
- ix Industrial™ IP20 Connectors
- ix Industrial™ IP6X Rectangular Push-Pull Connectors and Cable Assemblies
- IP20 Series Connectors
- IP67 Circular Push-Pull Connectors and Cable Assemblies
- ix Industrial™ IP20 Connectors
- ix Industrial™ IP6X Rectangular Push-Pull Connectors and Cable Assemblies
