PDP SEO Portlet

74CBTLV1G125GM,115

Bus Switch, 1 Channel, 38 Ohm, 64 mA, 6 Pins, XSON

Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV1G125GM,115
Secondary Manufacturer Part#: 74CBTLV1G125GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74CBTLV1G125 provides a single high-speed line switch. The switch is disabled when the output enable (OE) input is high. To ensure the high-impedance OFF-state during power-up or power-down, tie OE to the VCC through a pull-up resistor. The current-sinking capability of the driver determines the minimum value of the resistor. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire Vcc range from 2.3 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • 5 O switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance meets requirements of JESD78 Class I
  • Ioff circuitry provides partial power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
1 x 1:1
Tin
CBTLV
Bus Switch
260
-128 mA
128 mA
11 Ohm
3.6 V
0.16@3V to 3.6V ns
200 uA
2.3 V
Surface Mount
MSL 1 - Unlimited
1
1
1
-40 to 125 °C
6XSON
6
1.5 x 1.05 x 0.46 mm
50 pF
XSON
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.10143
20000+
$0.09891
40000+
$0.0975
80000+
$0.09608
160000+
$0.09467