PDP SEO Portlet

ABM8G-24.000MHZ-18-D2Y-T

Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8G-24.000MHZ-18-D2Y-T
Secondary Manufacturer Part#: 60R3970
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM8G-24.000MHZ-18-D2Y-T is a 3.2 x 2.5 x 1mm 20 and 30ppm ultra miniature ceramic surface-mount Crystal features glass sealed assures high reliability and high temperature operation, tight tolerance and stability. The ABM8G series crystal for use with the modems, communication, test and thin equipment, PMCIA, wireless and high density applications. It is IR reflow capable.

  • Fundamental operation mode
  • 60O Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 100µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 1mm
24 MHz
Surface Mount
Standard
60 Ohm
30 ppm
20 ppm
18 pF
4
85 °C
-40 °C
ABM8G Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.499
10+
$0.443
25+
$0.408
50+
$0.401
100+
$0.393