Custom Meta Tags

Hero Banner

Reference Solutions

headline - 202503S1

S32M2 Smart Controller featuring Sensorless FOC algorithm for eVTOL systems

Description - 202503S1

The high-performance S32M2 microcontroller is well-suited for supporting PMSM (Permanent Magnet Synchronous Motor) and BLDC (Brushless DC) solutions in eVTOL (electric Vertical Take-Off and Landing) applications.

At the core of the S32M2 is the Sensorless FOC (Field-Oriented Control) algorithm, an advanced motor control technology that eliminates the need for physical position sensors. By analyzing real-time voltage and current signals, the algorithm precisely determines motor speed and position, delivering smooth and efficient motor control. This technology enhances system precision and improving overall reliability.

Designed with space efficiency in mind, the controller minimizes peripheral components, allowing seamless integration into compact drone architectures. This solution offers a robust platform for implementing PMSM and BLDC motor control in drone and eVTOL systems. Its processing power, integrated motor control capabilities, safety features, and communication options make it an effective choice for ensuring efficient and reliable operation.

Person controlling home thermostat with an iPad

Static - 202503S1

Key Features

  • High-Performance S32M2 MCU:
    • Cortex M4 or Cortex M7 for computation
    • S32K MCU plus high-voltage analog in one package
    • High level of integration for 12V, 3-phasemotor control
    • Flash sizes ranging from 128KB to 1MB
    • Fully integrated communications including Phy for CAN FD, LIN or CXPI
    • Voltage input regulation directly from 12V Vbat with 5V/20mA supply output for sensors
    • FET pre-drivers with programmable slew-rate control
       
  • Functional Safety & Security: Targeting ISO 26262 applications up to ASIL B. It is hardware security CSE or HSE compliant.
  • Compact & Scalable Design: Reduces peripheral components for space-efficient integration.
  • Flexible Software Support: Supported by motor control specific tools, libraries, and reference designs. Extended flash memory for AUTOSAR®, OS, diagnostics, bootloader, over-the-air updates.
  • Real-Time Processing: Performs complex calculations in real time, allowing for precise motor control and quick response to changes in operating conditions, which is crucial for the dynamic flight environment.

 

 

avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us