MetaTags-te-connectivity-smart-health-solutions

hero-banner-ceros

Main Title

Miniaturized and High Integration Components for Medical Devices

body-mm-te-smart-health-intro

As a global leader in antennas, connectors and sensors, TE Connectivity (TE) delivers exceptional wireless connectivity that enables doctors to connect with patients through smart health devices, which must perform seamlessly in critical, life-saving environments. Manufacturers looking to reduce complexity and improve cost-efficiency and performance can trust TE to help enable their success with an integrated solution offering and industry-leading experience.

The engineering of smart health monitoring devices presents design challenges in miniaturization, component integration and durability. TE’s smart health portfolio provides miniaturized solutions, rugged design, improved data connectivity and more integration.

medical professional using tablet

body-featured-products-accordion

FEATURED PRODUCTS

(CLICK TO EXPAND AND VIEW)

FPC Connectors

  • Field terminatable (requires no tooling)
  • Available in centerline spacing of 0.25mm, 0.3mm, 0.5mm, 1.0mm, and 1.25mm
  • Low profile height and light-weight

VIEW PARTS:  1-2328702-0  |  2328702-4  |  2328702-8  |  2-2328724-1  |  1-2040832-4


AMP CT Connectors

  • Housing: UL94V-0 rated, glassfilled P.B.T.
  • Contact: Pre-tinned phosphor bronze
  • Wire Size: AWG #28-26

VIEW PARTS:  179609-1  |  179228-2  |  179228-3  |  173977-4  |  292250-4


AMP Micro CT Connectors

  • Expansive range of configurations
  • Notable performance
  • Discrete wire interconnect

VIEW PARTS:  1981812-1  |  1981813-1  |  2355088-3  |  2355091-3


AMP Mini CT Connectors

  • Centerline (Pitch): 1.5mm
  • Housing Material: Nylon 66
  • Connector Mounting Type: Cable Mount (Free-Hanging)

VIEW PARTS:  353907-1  |  353908-4  |  292228-8  |  353908-2  |  292231-3


VAL-U-LOK Connectors

  • Operating Temperature (°C): 40 to +105
  • Maximum Current Rating (A): 13
  • Positions Available: 2-24

VIEW PARTS:  1586039-2  |  1586041-4  |  794954-2


Economy Power 2.5 Connectors

  • Materials meet UL 94 V-0 and IEC 60335-1 glow wire test
  • Reduced risk of connection failure due to solder bridging, as compared to T/H headers

VIEW PARTS:  2132415-4  |  1969442-4

Economy Power 2.5 Connectors

2.0mm Signal GRACE INERTIA Connectors

  • 2.0mm centerline provides a compact and space-saving design
  • Inertia locking mechanism provides ideal mating reliability and eliminates the need for complicated inspection processes
  • The inertia locking mechanism also helps prevent unexpected disconnection or half-mating
     

View Parts: 1-2232826-2, 1-2232979-4, 1-2232826-4, 1-2232979-6

2.0mm Signal GRACE INERTIA Connectors

Board-to-Board/to-FPC Connectors

  • Operating Temperature Range : 40 – 85 °C [-40 – 185 °F]
  • Housing Material: High Temperature Thermoplastic
  • Centerline (Pitch): 0.4 mm [.015 in]

VIEW PARTS:  3-2363961-0  |  3-2363962-0  |  1-2328702-0  |  2328702-4  |  4-2363962-0


Spring Fingers

  • Point of Contact Area Plating Material: Gold
  • Contact Current Rating (Max) 1.5 A

VIEW PARTS: 1734300-1 | 1746136-1 | 2306334-3 | 2336713-2


Eurocard Connectors

  • Standard DIN sizes as well as half, third, and expanded sizes
  • Meets DIN 41612 and IEC 60603-2
  • Polarized housings

VIEW PARTS:  5650913-5  |  5650473-5  |  5535043-4  |  5535032-4  |  5650947-5


PC Power Connectors

  • Choice of right-angle or vertical mount headers with left, right or keyless polarization
  • Produced under a Quality Management System certified to ISO 9001

VIEW PARTS:  796136-1  |  1717478-1  |  6-6447143-6  |  2-1775485-1

Micro-Coaxial Cables & Connectors

  • Ultra low profile (2.0mm or 2.5mm maximum mated height)
  • Easy snap on/off mating
  • Small footprint on PCB (3mm x 3mm)

VIEW PARTS:  2337019-1  |  2410329-2  |  2118651-8  |  2015698-3  |  2016682-2

Micro-Coaxial Cables & Connectors

SMA/SSMA Connectors

  • Operating Frequency: Up to 26.5 GHz (Most are 12.4 to 18 GHz)
  • Nominal Impedance: 50 ohms
  • VSWR (Max.): 1.20 @ 11 GHz

VIEW PARTS:  5-1814400-2  |  5-1814832-2

SMA/SSMA Connector

RF/Microwave Interconnect

  • Operating Frequency: Up to 26.5 GHz (Most are 12.4 to 18 GHz)
  • Nominal Impedance: 50 ohms
  • VSWR (Max.): 1.20 @ 11 GHz

VIEW PARTS:  1-1634009-0  |  1-1337445-0

RF/Microwave Interconnect

USB Type-C Connectors

  • Designed with a flippable and reversible mating interface
  • Support USB4 Gen 3, USB 3.1 Gen 1, USB 3.1 Gen 2 and USB 2.0
  • Transfer data up to 40 Gbps

VIEW PARTS:  2295018-2  |  2305018-2

USB Type-C Connectors

Mobile Battery Connectors

  • Low housing height of 2.1mm min
  • Low cost, high reliability and high current capacity

VIEW PARTS:  2199035-2  |  1827928-1  |  292448-1  |  292331-3  |  1746142-1

Mobile Battery Connectors

Mating Part

  • Centerline (Pitch) : 3 mm [.118 in]
  • Contact Current Rating (Max) (A): 1-1.5
  • PCB mount orientation available in vertical and right angle

VIEW PARTS:  2108074-2  |  2134758-1  |  2134167-1  |  1932859-1  |  1554953-1

Battery Mating Part

Bluetooth & Wi-Fi Internal/Embedded

  • Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee
  • Global Frequency coverage
  • On board SMD mount PCB IFA antenna

VIEW PARTS:  2108832-1  |  2118908-1  |  2108802-1  |  2108891-1


Bluetooth & Wi-Fi External

  • Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth and ZigBee
  • 90 degree hinge type SMA / RP-SMA connector terminal mount
  • No matching circuits required

VIEW PARTS:  2108923-1  |  TRA24/4900

Bluetooth & Wi-Fi External Antenna

Cellular & ISM Internal/Embedded

  • Cellular world band coverage 617-7125 MHz for 5G, LTE, NB-IoT and Cat-M
  • Adhesive backing on the FPC simplifies mounting within the device

VIEW PARTS: 2108783-1 | 2108921-1 | 2108823-1

Cellular & ISM Internal/Embedded Antenna

Cellular & ISM External

  • Minimum gain ripple
  • Uniform azimuth patterns reduce the chance of signal drop outs

VIEW PARTS:  2195889-1  |  FTRA6171M5PB  |  PDD61606

Cellular & ISM External antenna

SIM Card Connectors

  • Spherical contact points improve normal force
  • Anti-retention features in the contacts

VIEW PARTS:  2822541-1  |  2199337-5  |  2174803-2  |  1932768-1  |  1-1705300-5

SIM Card memory card connector

Piezo Sleep Tracking Sensor

  • Very low thickness, imperceptible on mattress
  • High open-circuit voltage sensitivity to dynamic strain
  • Can detect breathing, pulse, and body movement
     

View Parts: 10184000-01

Piezo - Sleep Tracking Sensor

Digital Temperature Sensors

  • Two different packages available: TDFN8 and ultra small XDFN6
  • Configurable I²C addresses
  • Supply voltage range: 2.4V - 5.5V
  • Current consumption: stand by <0.3µA
     

 

Digital Temperature sensor connector

Board Mount Pressure Sensors

  • 1% Accuracy for Replacements
  • Small Size and Reliable Performance
  • Analog and digital output option
     

 

Board Mount Pressure sensor connector

Photo Optic Sensors

  • Dual-drive, clear epoxy lense photo emitters
  • Four standard IR LED wavelength choices: 880nm, 905nm, 910nm, and 940 nm  
  • Fast response, highly efficient detector assemblies
     

View Parts: 20-0584 | 20-0696

Photo Optic Sensors

AMP-IN Terminals

  • Eliminates manual preparation of wires prior to soldering into pc boards
  • Available for 26-10 AWG
  • Low applied cost

VIEW PARTS:  3-770060-1  |  3-350566-1  |  61137-1

AMP-IN Terminal connectors

MAG-MATE Terminals

  • Termination Method to Wire & Cable: Insulation Displacement (IDC)
  • Operating Temperature Range:: 85 – 302 °F]

VIEW PARTS:  63499-1  |  1217234-1  |  63782-1

MAG-MATE Terminal connector

FASTON Terminals: Receptacles and Tabs

  • Low insertion force
  • Straight or flag orientation
  • Available for 26-8 AWG
     

View Parts: 61095-1, 61158-1, 1-480435-0, 42770-2

FASTON Terminals: Receptacles and Tabs

Connector Gasket

  • Thickness from 0.5mm
  • Wide temperature range: 55˚C +200˚C
  • Flammability rating: UL94 V-0

VIEW PARTS:  2423893-1  |  2423894-1  |  2423895-1  |  2423896-1  |  2423897-1

Connector Gasket

Standard Modular Jacks

  • Low profile and narrow width allow more ports to be packed into less space
  • Unshielded and shielded versions in popular size configurations

VIEW PARTS:  1734715-2  |  1734577-4  |  6339191-1

Standard Modular Jack connector

Conductive Elastomer

  • Highly conductive EMI/RFI gasket and environmental seal
  • Performs in wide temperature range: 55˚C +160˚C
  • Fluorosilicone for harsh environments: Fuel oils and solvents

VIEW PARTS:  2418092-1  |  2418192-1  |  2418092-1  |  2418098-1

Conductive Elastomer connector

CERTI-CRIMP Hand Tools

  • Precision-engineered for high-quality terminations with a service life of over 50,000 cycles, given proper maintenance.

VIEW PARTS: 91522-191519-1 | 91521-1


Bench-Top Crimping Terminators

  • Provide flexibility, performance, and reliability for low to medium volume wire processing
  • Model G II+: Advanced AMP-O-LECTRIC design for reeled terminal terminations.
  • AMP 3K & 5K Terminators: Powerful, cost-effective options for semi-automatic output.
  • G II Terminator with Thru-Splice: Maximizes efficiency with dual-side applicator access.
     

VIEW PRODUCTS: 2161700-4 | 2161700-5 | 2161500-2


Applicators

  • Provide flexibility, performance, and reliability for low to medium volume wire processing
  • Model G II+: Advanced AMP-O-LECTRIC design for reeled terminal terminations.
  • AMP 3K & 5K Terminators: Powerful, cost-effective options for semi-automatic output.
  • G II Terminator with Thru-Splice: Maximizes efficiency with dual-side applicator access.
     

VIEW PARTS: 1-1338690-2 | 1-562108-5 | 2-1333225-0 | 1-456402-7


Magnet Wire Equipment

  • Designed for terminating magnet wire pigtail splices, thru splices, and coils.
  • Compatible with MAG-MATE, Crimpband, and AMPLIVAR products.
  • Available in various configurations for most magnet wire termination needs.
  • High reliability with minimal wire preparation.
  • TE machines offer automatic precision adjustment functionality (CQM).
     

VIEW PARTS: 1-2161800-1 | 2161800-1 | 1-2161800-7

rr-connectivity-sol-guide

Connectivity Solutions Guide

View this solution guide to learn more about current design requirements for smart health devices and how TE’s product portfolio helps address these requirements.

medical professional holding tablet

rr-smart-health-monitoring

Infographic: Smart Health Monitoring

View this infographic to discover how TE’s solutions are enabling better health through miniaturization, durability and more component integration.

health monitoring of digitally generated human body

rr-infograph-smart-hearing

Infographic: Smart Hearing Technologies

View this infographic to explore more about TE’s connectivity components for ear computers, the design requirements that their products address, and why you should choose TE.

Back to Top