Custom Meta Tags

Manufacturer Landing Portlet

Taiwan Semiconductor

Taiwan Semiconductor is a leading manufacturer of discrete semiconductor components, offering high quality and competitively priced Power Rectifiers, Zeners, TVS, MOSFETs, Analog Voltage Regulators, and Small Signal Diodes. TSC operates four wholly-owned factories, including wafer fabrication and product assembly facilities. All TSC facilities are certified under ISO-45001 and ISO-9001 quality system certification, as well as ISO-14000 environmental certification. TSC supports major global customers in Power systems, Automotive, Lighting, and other markets.
Official logo of Taiwan Semiconductor

Related Designs Portlet

super-clamp-gbl

SUPER CLAMP Surface Mount TVS diodes

Taiwan Semiconductor's SUPER CLAMP series of TVS (transient voltage suppressor) diodes with snapback characteristics features a low clamping ratio between the breakdown voltage and clamping voltage.

diode

600v-fred-extend

600V FRED Extend to Automotive Application

The current ranges are from 1A~12A with multiple SMD packages such as SOD-123W, SOD-123HE, SOD-128, SMA, SMB, SMC and SMPC4.6U. The speedy switching with low Vf can reduce switching and conduction loss both to achieve the power efficiency maximized.

600V FRED Extend

600v-fred-product-extension

600V FRED Product Extension Offers Different Switching Speeds

The current ranges are from 6A~15A within the ThinDPAK package. Switching speeds of either (trr<25ns) or (trr<60ns) can be selected for different applications to achieve the power efficiency needed.

600V FRED Product Extension

1200v-high-efficiency

1200V High Efficiency Rectifier

The parts are for bootstrap and de-saturate applications for IGBT or MOSFET gate drivers in high voltage battery systems of EVs. Additional applications include alternative energy systems, metering, lighting and rectification in HV power systems.

1200V High Efficiency Rectifier

TESDH3V3B03P1Q0 - GBL

Bi-directional Ultra Low Capacitance EDS Protection Diode

SATA and eSATA, PCI Express, Notebooks, USB3.1 and USB3.0 interfaces, USB Type-C interface, DisplayPort interface applications.

Diode Devices

SMAJ28AH - GBL

Diode TVS Single Uni-Directional 28V 400W 2-Pin DO-214AC T/R

Switching mode power supply (SMPS), adapters, lighting, on-board DC/DC converter applications.

Diode Device

selection guide - GBL

Taiwan Semiconductor Selection Guide

Review our product portfolio, offering a diverse array of semiconductor devices, including rectifiers & diodes, bridge rectifiers, circuit protection devices, bipolar transistors, MOSFET and ICs that are meet auto industry standards.

group of semiconductor devices

video gallery